RS PRO 1.6 kΩ Carbon Film Resistor 0.5 W 5 %

Bulk discount available

Subtotal (1 pack of 5000 units)*

Kr.515 00 

(exc. VAT)

Kr.645 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 000 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 - 5000Kr. 0,103Kr. 515,00
10000 - 10000Kr. 0,101Kr. 505,00
15000 - 15000Kr. 0,098Kr. 490,00
20000 +Kr. 0,096Kr. 480,00

*price indicative

RS Stock No.:
739-8761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

1.6kΩ

Power Rating

0.5W

Resistor Type

Carbon

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

300 V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

0623

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.3 mm

Standards/Approvals

IEC 115 and IEC 115-2

Length

6.3mm

Temperature Coefficient

-500 to 350 ppm/°C

Lead Diameter

0.55mm

COO (Country of Origin):
TW

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links