RS PRO 6.8 mΩ Carbon Film Resistor 0.5 W 5 %

Bulk discount available

Subtotal (1 pack of 5000 units)*

Kr.640 00 

(exc. VAT)

Kr.800 00 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04. september 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 - 5000Kr. 0,128Kr. 640,00
10000 - 20000Kr. 0,123Kr. 615,00
25000 - 45000Kr. 0,117Kr. 585,00
50000 +Kr. 0,108Kr. 540,00

*price indicative

RS Stock No.:
739-9051
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

6.8mΩ

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Carbon

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

300 V

Axial/Radial

Axial

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

0623

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 115 and IEC 115-2

Length

6.3mm

Diameter

2.3 mm

Temperature Coefficient

0 ppm/°C

Lead Diameter

0.55mm

COO (Country of Origin):
TW

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links