- RS Stock No.:
- 740-0845
- Brand:
- RS PRO
4000 In stock for same day dispatch
Price Each (In a Pack of 2000)
Kr. 0,408
(exc. VAT)
Kr. 0,51
(inc. VAT)
Units | Per unit | Per Pack* |
2000 - 2000 | Kr. 0,408 | Kr. 816,00 |
4000 + | Kr. 0,38 | Kr. 760,00 |
*price indicative |
- RS Stock No.:
- 740-0845
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |