TE Connectivity 50 Ω Metal Film Resistor 0.25 W 0.1 % UPF25B50RV

Bulk discount available

Subtotal (1 unit)*

Kr. 49,42

(exc. VAT)

Kr. 61,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 211 unit(s) shipping from 18 May 2026
  • Plus 73 unit(s) shipping from 18 May 2026
  • Plus 106 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 49,42
10 - 24Kr. 45,99
25 - 49Kr. 42,10
50 - 99Kr. 37,64
100 +Kr. 34,09

*price indicative

Packaging Options:
RS Stock No.:
807-3790
Mfr. Part No.:
UPF25B50RV
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

50Ω

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Bulk

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

UPF25

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

2.7mm

Length

7mm

Temperature Coefficient

+5 ppm/°C

COO (Country of Origin):
TW

TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor


The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.

• 0.25W Rated power

• -55 ∼ +125°C Operating Temperature Range

• Very tight tolerance down to ±0.02%

• Extremely low TCR down to ±5PPM/℃

• High precision

• Excellent stability

• 500V Max overload voltage

Metal Film Fixed Resistors - UPF Series


Related links