Roline Thunderbolt 3 to Thunderbolt 3, 1m
- RS Stock No.:
- 197-3415
- Mfr. Part No.:
- 11.02.9041-10
- Brand:
- Roline
Stock information currently inaccessible
- RS Stock No.:
- 197-3415
- Mfr. Part No.:
- 11.02.9041-10
- Brand:
- Roline
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
| Brand | Roline | |
| Connector 1 | Thunderbolt 3 | |
| Connector 1 Gender | Male | |
| Connector 2 | Thunderbolt 3 | |
| Connector 2 Gender | Male | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 Thunderbolt 3 | ||
Connector 1 Gender Male | ||
Connector 2 Thunderbolt 3 | ||
Connector 2 Gender Male | ||
Length 1m | ||
- COO (Country of Origin):
- CN
The Roline USB cable comes with Improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The USB type-C defines a new small reversible-plug connector for USB 3.0 / USB 3.2 Gen 1 devices.
Data transfer rates up to 5 Gbit/s
The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables
The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables
Related links
- Exsys USB Cable USB Type C to 2 m
- Thunderbolt 3 Docking Stations
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 3 m
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 2 m
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 1 m
- StarTech.com 2 Port CAT 4 Thunderbolt 3 Hub 280 mm 82 mm 142mm
- StarTech.com 2 4096 x 2160 pixel Thunderbolt 3 Docking Station USB 3.0 Portswith HDMI - 2 xUSB ports
- StarTech.com 2 5120 x 2880 pixel Thunderbolt 3 Docking Station USB 3.0 Portswith DisplayPort - 1 xUSB ports