United Automation A13113E, Adjustable Switching Regulator 2.5 kV 400 A, 17 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 882,02

(exc. VAT)

Kr. 1 102,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 882,02
5 +Kr. 864,29

*price indicative

RS Stock No.:
628-623
Mfr. Part No.:
A13113E
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Adjustable Switching Regulator

Rated Average On-State Current Irms

17A

Repetitive Peak Reverse Voltage VDRM

2.5kV

Surge Current Rating

400A

Mount Type

Panel Mount

Maximum Operating Temperature

70°C

Height

32mm

Series

QVR/S

Width

59mm

Standards/Approvals

RoHS, CE, REACH, UKCA

Length

55mm

COO (Country of Origin):
GB
The United Automation Variable AC Regulator designed to maintain voltages within a compatible range for seamless operation of electrical components. Ideal for controlling and stabilizing voltage supplied to quartz lamps, these regulators offer versatile functionality for various applications.

Triac for inrush protection

Robust and compact design

Optional extras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy