United Automation A14223E, Adjustable Switching Regulator 2.5 kV 250 A, 15 A
- RS Stock No.:
- 628-628
- Mfr. Part No.:
- A14223E
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 703,45
(exc. VAT)
Kr. 879,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 703,45 | - |
| 5 + | Kr. 689,37 | 2% |
*price indicative
- RS Stock No.:
- 628-628
- Mfr. Part No.:
- A14223E
- Brand:
- United Automation
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
| Brand | United Automation | |
| Product Type | Adjustable Switching Regulator | |
| Rated Average On-State Current Irms | 15A | |
| Repetitive Peak Reverse Voltage VDRM | 2.5kV | |
| Surge Current Rating | 250A | |
| Mount Type | Panel Mount | |
| Maximum Operating Temperature | 70°C | |
| Length | 55mm | |
| Width | 59mm | |
| Height | 32mm | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Series | QVR/S - TB | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Adjustable Switching Regulator | ||
Rated Average On-State Current Irms 15A | ||
Repetitive Peak Reverse Voltage VDRM 2.5kV | ||
Surge Current Rating 250A | ||
Mount Type Panel Mount | ||
Maximum Operating Temperature 70°C | ||
Length 55mm | ||
Width 59mm | ||
Height 32mm | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Series QVR/S - TB | ||
- COO (Country of Origin):
- GB
The United Automation Variable AC Regulator designed to maintain voltages within a compatible range for seamless operation of electrical components. Ideal for controlling and stabilizing voltage supplied to quartz lamps, these regulators offer versatile functionality for various applications.
Triac for inrush protection
Robust and compact design
Optional extras
Related links
- United Automation A14232E 15 A
- United Automation A14117E 17 A
- United Automation A13113E 17 A
- United Automation A11206E 17 A
- United Automation A13205E 17 A
- United Automation A11215E 17 A
- United Automation A14233, Adjustable Switching Regulator 250 A
- United Automation A12204E, Adjustable Switching Regulator 400 A