Dynex DCR1010G14, Thyristor 1400V, 1010A 300mA
- RS Stock No.:
- 168-4648
- Mfr. Part No.:
- DCR1010G14
- Brand:
- Dynex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4648
- Mfr. Part No.:
- DCR1010G14
- Brand:
- Dynex
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
| Brand | Dynex | |
| Rated Average On-State Current | 1010A | |
| Thyristor Type | SCR | |
| Package Type | Type G | |
| Repetitive Peak Reverse Voltage | 1400V | |
| Surge Current Rating | 15000A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 300mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 3 | |
| Dimensions | 58 (Dia.) x 26.5mm | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Forward Blocking Voltage | 1400V | |
| Repetitive Peak Off-State Current | 60mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Rated Average On-State Current 1010A | ||
Thyristor Type SCR | ||
Package Type Type G | ||
Repetitive Peak Reverse Voltage 1400V | ||
Surge Current Rating 15000A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 300mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 200mA | ||
Pin Count 3 | ||
Dimensions 58 (Dia.) x 26.5mm | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Repetitive Peak Off-State Current 60mA | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- GB
Phase Control Capsule Thyristors, DYNEX
Supplied with
Gate & Cathode Leads.
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).