Littelfuse SV6025L2QTP, Thyristor 600 V, 25 A 10 mA 350 A

Subtotal (1 tube of 50 units)*

Kr. 1 360,90

(exc. VAT)

Kr. 1 701,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 27,218Kr. 1 360,90

*price indicative

RS Stock No.:
213-3435
Mfr. Part No.:
SV6025L2QTP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Rated Average On-State Current Irms

25A

Thyristor Type

SCR

Package Type

TO-220L

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

350A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

10mA

Pin Count

3

Maximum Holding Current Ih

40mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

SVxx25xxQ

Automotive Standard

No

The Littelfuse SRC has 25A current rating and TO220 package.

It is high temperature SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy