Littelfuse 0 to 10 ° Horizontal Tilt Switch 1 mA 500 V ac

Subtotal (1 reel of 100 units)*

Kr. 2 027,47

(exc. VAT)

Kr. 2 534,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 2 027,47Kr. 20,275

*price indicative

RS Stock No.:
469-174
Distrelec Article No.:
304-47-891
Mfr. Part No.:
RB231X2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Differential Angle

0 to 10 °

Product Type

Tilt Switch

Mounting Orientation

Horizontal

Maximum Current

1mA

Maximum AC Voltage

500V ac

Maximum DC Voltage

24V dc

Contact Resistance

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

RB

Standards/Approvals

UL 94 V-0

The TE Connectivity Rolling Ball Sensor Switch features a copper alloy frame that is nickel plated for durability and corrosion resistance. The cover is made of PA 46 (UL94V-0), ensuring fire resistance. The movable contact is also made of copper alloy with a nickel plating. It operates with a sensor angle ranging from 0˚ to -10˚, with the terminal disconnecting the electric current when activated.

Different angle options to trigger

Ultra miniature design

Patent awarded

Related links