Panasonic 60 ° Horizontal Tilt Switch 19 mA
- RS Stock No.:
- 173-8828
- Mfr. Part No.:
- AHF22
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
Kr. 3 181,85
(exc. VAT)
Kr. 3 977,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | Kr. 63,637 | Kr. 3 181,85 |
*price indicative
- RS Stock No.:
- 173-8828
- Mfr. Part No.:
- AHF22
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Differential Angle | 60 ° | |
| Product Type | Tilt Switch | |
| Mounting Orientation | Horizontal | |
| Maximum Current | 19mA | |
| Maximum DC Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Diameter | 9.5mm | |
| Depth | 11.9mm | |
| Standards/Approvals | No | |
| Width | 9.5mm | |
| Series | AHF2 | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Differential Angle 60 ° | ||
Product Type Tilt Switch | ||
Mounting Orientation Horizontal | ||
Maximum Current 19mA | ||
Maximum DC Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Diameter 9.5mm | ||
Depth 11.9mm | ||
Standards/Approvals No | ||
Width 9.5mm | ||
Series AHF2 | ||
Length 11.5mm | ||
- COO (Country of Origin):
- JP
Tip Switch with Photo Sensor
Related links
- Panasonic 60 ° Horizontal Tilt Switch 19 mA
- Panasonic 60 ° Vertical Tilt Switch 19 mA
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac
- Aratas 80 ° Horizontal Tilt Switch 100 mA