Microchip MIC1555 MIC1555YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4290
Mfr. Part No.:
MIC1555YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mounting Type

Surface Mount

Timer Type

Precision, Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Input Frequency

5MHz

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Series

MIC1555

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Length

2.9mm

Height

1.1mm

COO (Country of Origin):
TH

MIC1555 / MIC1557 Timer, Microchip


Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.


Timers/Timing Generators

Related links