Allen Bradley 700-HRQ Series Panel, Socket Timer Relay, 120 V ac 120V ac, 0.5 → 720 s, Multifunction-Function,

Subtotal (1 unit)*

Kr. 3 389,90

(exc. VAT)

Kr. 4 237,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 389,90

*price indicative

RS Stock No.:
220-2619
Mfr. Part No.:
700-HRQN2GA12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

Panel, Socket

Time Range

0.5 → 720 s

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20

Minimum Operating Temperature

-40°C

Supply AC Voltage

120V ac

Supply DC Voltage

120 V ac

Terminal Type

Screw

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

700-HRQ

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Tube Base Dial Timing Relay has DPDT timed contact arrangement with no reset for true off-delay timing mode.

It is UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy