Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 12 → 240 V ac 12V ac, 240 V ac, Multifunction-Function
- RS Stock No.:
- 220-2649
- Mfr. Part No.:
- 700-HT3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 890,72
(exc. VAT)
Kr. 1 113,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 890,72 |
*price indicative
- RS Stock No.:
- 220-2649
- Mfr. Part No.:
- 700-HT3
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket | |
| Function | Multifunction | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP40 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 12 → 240 V ac | |
| Minimum Operating Temperature | -28°C | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Length | 38mm | |
| Height | 54mm | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket | ||
Function Multifunction | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
IP Rating IP40 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 12 → 240 V ac | ||
Minimum Operating Temperature -28°C | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Length 38mm | ||
Height 54mm | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Series 700-HT | ||
- COO (Country of Origin):
- IT
The Rockwell Automation Tube Based Timing Module is plug-in module used with 700-HN204,-HN205 and -HN153.
It is multi range time module
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 12 V ac 12V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HRT Series Panel 24 to 48 V ac 24 V Multifunction-Function
- Allen Bradley 700-HRP Series Panel 2-Contact 48V ac
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPST Switch Configuration