Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 24 V dc 24V ac, SPDT Switch Configuration
- RS Stock No.:
- 220-2653
- Mfr. Part No.:
- 700-HTA1A24-7
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 2 261,69
(exc. VAT)
Kr. 2 827,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 261,69 |
*price indicative
- RS Stock No.:
- 220-2653
- Mfr. Part No.:
- 700-HTA1A24-7
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket | |
| Function | Multifunction | |
| Number of Contacts | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -28°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Width | 10.5mm | |
| Standards/Approvals | RoHS | |
| Length | 38mm | |
| Height | 54mm | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket | ||
Function Multifunction | ||
Number of Contacts 2 | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -28°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Width 10.5mm | ||
Standards/Approvals RoHS | ||
Length 38mm | ||
Height 54mm | ||
Series 700-HT | ||
- COO (Country of Origin):
- US
The Rockwell Automation GP Alternating Relay has no selector Switch option and SPDT contact arrangement. It has rugged pin style socket mounting.
It is excellent for pump panel applications
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 12 V ac 12V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPST Switch Configuration