Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 120 V ac 120V ac, 0.1 → 30 min, DPDT Switch

Subtotal (1 unit)*

Kr. 4 646,36

(exc. VAT)

Kr. 5 807,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 646,36

*price indicative

RS Stock No.:
220-2671
Mfr. Part No.:
700-HV32AAU120
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 30 min

Number of Contacts

2

Contact Configuration

DPDT

Supply AC Voltage

120V ac

Supply DC Voltage

120 V ac

Contact Current

10A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Mode

Repeat Cycle

Length

60mm

Height

43mm

Standards/Approvals

RoHS

Width

27mm

Series

700-HV

COO (Country of Origin):
US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 0.1 to 10 seconds off timing range and 0.1 to 10 seconds on timing range.

It is pin-style terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy