ABB 1SVR Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.3 → 30s, 1-Function, SPDT
- RS Stock No.:
- 442-9354
- Mfr. Part No.:
- 1SVR550127R4100
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-9354
- Mfr. Part No.:
- 1SVR550127R4100
- Brand:
- ABB
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
| Brand | ABB | |
| Supply Voltage | 24 V ac/dc, 200 → 240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | OFF Delay | |
| Time Range | 0.3 → 30s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Current | 4A | |
| Maximum Voltage | 250V | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Series | 1SVR | |
| Depth | 78mm | |
| Length | 78.5mm | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 24 V ac/dc, 200 → 240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation OFF Delay | ||
Time Range 0.3 → 30s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Current 4A | ||
Maximum Voltage 250V | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Series 1SVR | ||
Depth 78mm | ||
Length 78.5mm | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- BG
CT-ARE - True Off Delay Time
Standard time relay with 1 function, 1 time range
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer
On delay time relay AHF/switch-off delay
Function start via non-floating control contact
Supply voltage=control voltage
Control voltage must be tapped from terminals A1 and Y1 directly in order to guarantee trouble-free function
Approvals
UL, CSA, GL, DIN VDE, IEC


True Off Delay
Related links
- ABB 1SVR Series DIN Rail Mount Timer Relay 2-Contact 1-Function, SPDT
- ABB 1SVR Series DIN Rail Mount Timer Relay 24V ac/dc 0.3 → 30s
- ABB 1SVR Series DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- RS PRO DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- ABB 1SVR Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- ABB 1SVR Series DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h,
- ABB 1SVR Series DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h,