- RS Stock No.:
- 181-3610
- Mfr. Part No.:
- M2018SS4G03
- Brand:
- NKK Switches
View all Toggle Switches
5 In stock for same day dispatch
available from Europe for delivery within 2 working day(s)
Price Each
kr 64,46
(exc. VAT)
kr 80,58
(inc. VAT)
Units | Per unit |
1 - 4 | kr 64,46 |
5 - 49 | kr 58,08 |
50 + | kr 48,51 |
- RS Stock No.:
- 181-3610
- Mfr. Part No.:
- M2018SS4G03
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Specifications
Attribute | Value |
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 0.4VA |
Mounting Type | Panel Mount |
Terminal Type | Through Hole |
IP Rating | IP67 |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 10.5mm |
Voltage Rating | 28V ac/dc |
Contact Resistance | 20mΩ |
Contact Material | Copper (Movable), Copper or Brass (Stationary) |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |