Festo Toggle Switch, Panel Mount Mount, On-Off
- RS Stock No.:
- 279-5313
- Mfr. Part No.:
- H-22-SWX2
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 304,88
(exc. VAT)
Kr. 381,10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 304,88 |
*price indicative
- RS Stock No.:
- 279-5313
- Mfr. Part No.:
- H-22-SWX2
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Mount Type | Panel Mount | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Mount Type Panel Mount | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- HU
Festo Toggle Switch, On-Off Operation, Panel Mount - H-22-SWX2, Numeric Part Number: 25749
This toggle switch is designed for panel mount applications, providing a reliable on-off operation. With a robust construction, it is suitable for various industrial settings, ensuring durability and ease of use.
Features & Benefits
• Offers straightforward on-off switch operation for simplicity
• Designed for panel mounting to save space
• Robust construction for heavy-duty applications
• Compatible with hydraulic tubing installations
• Provides a secure electrical connection for industrial environments
• Ideal for seamless integration in various machinery setups
Applications
• Utilised with control panels in automation systems
• Employed in electrical control systems for machinery
• Suitable for integration in hydraulic systems
• Commonly found in HVAC and electrical installations
• Used for toggling functions in industrial equipment
What are the installation requirements for this switch?
The switch is designed for panel mounting, requiring a cut-out that matches its dimensions for secure fitting. Ensure the mounting surface is sturdy to support its heavy-duty usage.
How does this toggle switch perform under heavy-duty conditions?
It is built to withstand rigorous usage and provide reliable operation, making it suitable for industrial environments where durability is essential.
What type of electrical connections does this switch support?
It supports standard electrical connections, ensuring compatibility with various wiring configurations commonly found in panel-mounted applications.
How can this toggle switch enhance safety in electrical systems?
Using a toggle switch allows for clear visual feedback on the system's operational status, reducing the risk of accidental engagement or disengagement during operation.
What specific environments is this switch suited for?
It is ideal for industrial settings, including manufacturing plants and equipment control, where dependable operation is crucial.
Related links
- Festo Selector Switch -
- Festo Toggle Pneumatic Manual Control Valve H-22-SW Series, 9305
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch (On)-On-(On) Spade Terminal
- Otto Toggle Switch On-Off Screw Terminal 115V ac
- Otto Toggle Switch On-Off Screw Terminal 115V ac
- Festo Toggle Pneumatic Manual Control Valve H Series 2.5 mm, 9306