RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal

Bulk discount available

Subtotal (1 unit)*

Kr. 67,65

(exc. VAT)

Kr. 84,56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 49Kr. 67,65
50 - 99Kr. 60,94
100 - 249Kr. 44,33
250 - 499Kr. 40,70
500 +Kr. 39,82

*price indicative

RS Stock No.:
448-0826
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Actuator Material

Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

0.02Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Standards Met

UL Listed

Toggle Switches, Ultra-Min Gold Contacts, Plain Bush


Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

Note

For biased switches '(on)' refers to momentary 'on' position