Ideal Industries 62-164 Amplifier Probe, 3 Tone, 919 Hz Tone Frequency

Subtotal (1 unit)*

Kr. 684,23

(exc. VAT)

Kr. 855,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 684,23

*price indicative

RS Stock No.:
285-7581
Mfr. Part No.:
62-164
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Model Number

62-164

Product Type

Amplifier Probe

Tone Frequency

919Hz

Number of Tones

3

Power Source

Battery

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Pro Amplifier Probe


The 62-164 PRO Amplifier Probe is used to audibly amplify analogue signals generated by standalone or built-in IDEAL® tone generators. Trace, locate, and identify wires. This can be used with the 33-856 VDV, 33-855 Data/Ethernet Wiremapper and 62-160 Tone Generator

Adjustable volume on the probe

Amplifies analogue tone signals

Trace and identify copper wires

Tester uses 9V battery – included

Replacement probe tip is available (LA-4145)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy