PREVOST 14 kg Tool Balancer

Subtotal (1 unit)*

Kr. 4 267,85

(exc. VAT)

Kr. 5 334,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 267,85

*price indicative

RS Stock No.:
216-7338
Mfr. Part No.:
BAL 100120CP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Load Capacity

14kg

Product Type

Tool Balancer

Maximum Travel

2500mm

Weight

3.6kg

Housing Material

Aluminium

Tension Adjustment

Yes

Cable Material

Stainless Steel

Length

2.5m

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The PREVOST balance reel has load capacity from 10 to 14 kg with 2.5 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks.

It has frictionless cable guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy