PREVOST 22 kg Tool Balancer

Subtotal (1 unit)*

Kr. 8 037,82

(exc. VAT)

Kr. 10 047,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 037,82

*price indicative

RS Stock No.:
216-7343
Mfr. Part No.:
BAL 180220DP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Tool Balancer

Load Capacity

22kg

Maximum Travel

2m

Weight

5.9kg

Housing Material

Aluminium

Cable Material

Stainless Steel

Standards/Approvals

No

Length

2m

RoHS Status: Exempted

COO (Country of Origin):
IT
The PREVOST balance reel has load capacity from 18 to 22 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.

It has swivel safety hook and safety cable for ceiling mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy