Subtotal (1 unit)*
Kr. 8 470,07
(exc. VAT)
Kr. 10 587,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 470,07 |
*price indicative
- RS Stock No.:
- 216-7346
- Mfr. Part No.:
- BAL 220250DP
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Tool Balancer | |
| Load Capacity | 25kg | |
| Maximum Travel | 2m | |
| Weight | 6.5kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Tool Balancer | ||
Load Capacity 25kg | ||
Maximum Travel 2m | ||
Weight 6.5kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals No | ||
Length 2m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 22 to 25 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting