Subtotal (1 unit)*
Kr. 16 505,69
(exc. VAT)
Kr. 20 632,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 505,69 |
*price indicative
- RS Stock No.:
- 216-7348
- Mfr. Part No.:
- BAL 300350F
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Tool Balancer | |
| Load Capacity | 35kg | |
| Maximum Travel | 2m | |
| Weight | 11.3kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Tool Balancer | ||
Load Capacity 35kg | ||
Maximum Travel 2m | ||
Weight 11.3kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals No | ||
Length 2m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 30 to 35 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting