Subtotal (1 unit)*
Kr. 2 899,81
(exc. VAT)
Kr. 3 624,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 899,81 |
*price indicative
- RS Stock No.:
- 216-7350
- Mfr. Part No.:
- BAL 4060B
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Load Capacity | 6kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 2000mm | |
| Weight | 2kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Load Capacity 6kg | ||
Product Type Tool Balancer | ||
Maximum Travel 2000mm | ||
Weight 2kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals No | ||
Length 2m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 4 to 6 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks.
It has frictionless cable guide