- RS Stock No.:
- 236-1462
- Mfr. Part No.:
- 101358
- Brand:
- Never Let Go
2 In stock for same day dispatch
Added
Price Each
Kr. 56,43
(exc. VAT)
Kr. 70,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 56,43 |
- RS Stock No.:
- 236-1462
- Mfr. Part No.:
- 101358
- Brand:
- Never Let Go
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Never Let Go helmet lanyard is the answer to preventing helmets becoming another dropped PPE statistic. Designed to fit every hard hat design, it is hi-vis to allow for easy identification and is elasticated to improve wearer comfort. The unique tough teeth clip connects easily to all types of fabric and is specially designed to be used with only one hand. It is load rated to break at 14kg providing an additional safety feature if working in proximity to moving machinery.
This lanyard works with any helmet and quickly attaches to the accessory slot
It is dynamic load tested and third party certified
It is dynamic load tested and third party certified
Specifications
Attribute | Value |
---|---|
Type | Lanyard |
Material | Elasticated Polyester |
Size | 40cm x 2cm |