Petzl Aluminium Carabiner, 400 kg
- RS Stock No.:
- 278-7395
- Mfr. Part No.:
- M007AA00
- Brand:
- Petzl
Subtotal (1 unit)*
Kr. 107,11
(exc. VAT)
Kr. 133,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
- Plus 17 unit(s) shipping from 27 April 2026
- Plus 100 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 107,11 |
*price indicative
- RS Stock No.:
- 278-7395
- Mfr. Part No.:
- M007AA00
- Brand:
- Petzl
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
| Brand | Petzl | |
| Product Type | Carabiner | |
| Weight Capacity | 400kg | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Carabiner | ||
Weight Capacity 400kg | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Petzl Mino is a small, lightweight accessory carabiner ideal for hanging accessories on harness. It is ergonomic and easy to use, even with gloves. MINO is sold individually or with two additional accessories.
Oval shape allows for better positioning and offers a better grip
Key lock system helps avoid any involuntary snagging
Can be used while wearing gloves
The two accessories can be used at the same time if necessary
Sold individually or with the accessories
Related links
- Petzl Aluminium Carabiner, 400 kg Carabiner
- Petzl 14 cm Nylon 140 kg Carabiner
- Facom Aluminium Carabiner, 2.7 kg
- Petzl Aluminium
- Petzl Energy Absorber Carabiner Single
- Petzl 60 cm Adjustable Lanyard Carabiner Single
- Petzl 1830 mm Fall Arrest Lanyard Carabiner Twin
- Petzl 2000 mm Safety Rope Lanyard Locking Carabiner Single