Subtotal (1 unit)*
Kr. 456,99
(exc. VAT)
Kr. 571,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 32 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 456,99 |
*price indicative
- RS Stock No.:
- 190-7505
- Mfr. Part No.:
- HP7 XDL
- Brand:
- Coast
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
| Brand | Coast | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Luminous Flux | 240lm | |
| Hazardous Area Certification | No | |
| Run Time | 17 h | |
| Number of Batteries | 3 | |
| Beam Type | Flood, Spot | |
| Beam Distance | 270m | |
| Series | HP7XDL Range | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| LED Luminosity | 240 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Luminous Flux 240lm | ||
Hazardous Area Certification No | ||
Run Time 17 h | ||
Number of Batteries 3 | ||
Beam Type Flood, Spot | ||
Beam Distance 270m | ||
Series HP7XDL Range | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Wireless Charging No | ||
LED Luminosity 240 lm | ||
- COO (Country of Origin):
- CN
Bright, lightweight and long-range focusing LED flashlight. Flood and Spot beam capability.
Features
•240 Lumens
•885ft Range
•3x AAA Alkaline Batteries
Related links
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast UV LED Torch White 80 lm
- Ansmann 1600-0765-520 LED Head Torch 240 lm 1600 Range 20 m
- Coast LED Torch Rechargeable 320 lm
- Coast LED Torch Rechargeable 1000 lm
- Coast LED Torch Black Rechargeable 200 lm
- Coast FL60 LED Head Torch 300 lm 29 m Range 12 m
- Coast UV LED Torch, 107 mm