RS PRO 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 30VA 2 Output
- RS Stock No.:
- 540-5185
- Mfr. Part No.:
- 12013
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 540-5185
- Mfr. Part No.:
- 12013
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Primary Voltage Rating | 115 V ac, 230 V ac | |
| Secondary Voltage Rating | 2 x 15V ac | |
| Power Rating | 30VA | |
| Number of Outputs | 2 | |
| Secondary Current | 1A | |
| Height | 32mm | |
| Weight | 500g | |
| Diameter | 71mm | |
| Dimensions | 71 (Dia.) x 32mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Fixing Hole Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 115 V ac, 230 V ac | ||
Secondary Voltage Rating 2 x 15V ac | ||
Power Rating 30VA | ||
Number of Outputs 2 | ||
Secondary Current 1A | ||
Height 32mm | ||
Weight 500g | ||
Diameter 71mm | ||
Dimensions 71 (Dia.) x 32mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Fixing Hole Diameter 5mm | ||
- COO (Country of Origin):
- PL
Approvals
CE marked, UL506, UL1411 and UL478
Related links
- RS PRO 230V ac 15VA 2 Output
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- RS PRO 115V ac 2 x 15V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 230V ac 225VA 2 Output
- RS PRO 115 V ac Non-Short-Circuit ProofUL506IEC61558 Class
- RS PRO 115 V ac IEC61558 Class II EN61558 Class II,
- RS PRO 115 V ac IEC61558 Class II EN61558
- RS PRO 115 V ac IEC61558 Class II UL506,