Weidmüller Torque Screwdriver Torque Screwdriver, 0.5 to 1.7 Nm, ± 6 % rgd Accuracy
- RS Stock No.:
- 251-7455
- Mfr. Part No.:
- 9918370000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 1 968,48
(exc. VAT)
Kr. 2 460,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 968,48 |
*price indicative
- RS Stock No.:
- 251-7455
- Mfr. Part No.:
- 9918370000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.5 to 1.7 Nm | |
| Sub Type | Torque Screwdriver | |
| Accuracy | ± 6 % rgd | |
| Blade Material | High Quality Tool Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | EN ISO 6798, BS EN 26789, ASME B107.14M | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Torque Screwdriver | ||
Torque Range 0.5 to 1.7 Nm | ||
Sub Type Torque Screwdriver | ||
Accuracy ± 6 % rgd | ||
Blade Material High Quality Tool Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals EN ISO 6798, BS EN 26789, ASME B107.14M | ||
- COO (Country of Origin):
- DE
The Weidmuller DMS MANUELL 0,5-1,7 If you demand effective and exact work, it is essential to use the precise torque. This also guarantees high repetition accuracy.
This is the perfect job for the new Weidmüller torque screwdriver with the ergonomic grip and the unique interchangeable bit system.
Weight 191 g
Related links
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Torque VDE Interchangeable Blade Torque Screwdriver 3.8 mm Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Slotted Torque Screwdriver ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive