Weidmüller Slotted Interchangeable Bit For Slotted Screws Torque Screwdriver, 1.1 Nm
- RS Stock No.:
- 251-7457
- Mfr. Part No.:
- 9918540000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 90,03
(exc. VAT)
Kr. 112,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 90,03 |
*price indicative
- RS Stock No.:
- 251-7457
- Mfr. Part No.:
- 9918540000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Torque Screwdriver | |
| Torque Range | 1.1 Nm | |
| Sub Type | Slotted | |
| Tip Type | Interchangeable Bit For Slotted Screws | |
| Overall Length | 175mm | |
| Standards/Approvals | REACH, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Torque Screwdriver | ||
Torque Range 1.1 Nm | ||
Sub Type Slotted | ||
Tip Type Interchangeable Bit For Slotted Screws | ||
Overall Length 175mm | ||
Standards/Approvals REACH, EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller WK S 0,6X3,5 interchangeable bits for torque screwdriver. Drive output acc. to DIN 5264, ISO 2380/1.
Dimension 5 x 4 x 175 mm
Related links
- Weidmüller Interchangeable Bit for Slotted Screw Slotted Torque Screwdriver, 0.4 Nm
- Wiha Torque VDE Interchangeable Blade Torque Screwdriver 3.8 mm Drive, ±6 % Accuracy
- SAM Torque Screwdriver Slotted Torque Screwdriver ±6 % Accuracy
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
- Wera Torque Screwdriver Hex-Plus Torx 0.3 to 3 Nm ±6 %
- CK Screwdriver Phillips Slotted Torque Screwdriver, 1.2 to 6 Nm
- Wera Screwdriver Hexagon Pozidriv Torx Torque Screwdriver & Bit Set 9 mm Drive
- Oriental Motor Gearbox 1.1 Nm Maximum Torque, 360rpm Maximum Speed