Facom Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
- RS Stock No.:
- 235-6890
- Mfr. Part No.:
- S.208A200
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-6890
- Mfr. Part No.:
- S.208A200
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 40 → 200Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Insert Size | 14 x 18mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 40 → 200Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Insert Size 14 x 18mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
The Facom J-S.208A series click wrench with removable ratchet has a automatic reset and is sensitive and sound click when reaching torque. It is a one way wrench usable for unscrewing by reversing the bits.
Accuracy ± 4 %
Reliability of mechanism 25000 cycles
Reliability of mechanism 25000 cycles
