Facom Digital Torque Wrench, 1.5 → 30 Nm, 14 x 18 mm Drive, 360mm Overall

Image representative of range

Subtotal (1 unit)*

Kr. 6 501,14

(exc. VAT)

Kr. 8 126,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 19 October 2026
  • Plus 16 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 501,14

*price indicative

RS Stock No.:
236-0441
Mfr. Part No.:
E.306-30D
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Electronic

Product Type

Digital Torque Wrench

Torque Range

1.5 → 30 Nm

Drive Size

14 x 18mm

Overall Length

360mm

Accuracy

±2 %

Finish

Satin Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789, DIN EN ISO 6789, NF EN ISO 6789

Insert Size

9 x 12, 14 x 18 mm

Non Compliant with RoHS

COO (Country of Origin):
TW
The Facom electronic torque wrenches numbered wrenches supplied with ISO 6789 calibration certificate. Pre-setting possible of 9 torque values. Memory 250 values with PC USB link. Supplied in plastic case with foam interior.

Accuracy: ± 2% between 20% and 100% wrench capacity

Measuring mode: Peak or follower

Measuring unit: N·m, lbf.ft, lbf.in and kg.cm

Bits: 9 x 12 and 14 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy