Facom Digital Torque Wrench, 17 → 340 Nm, 14 x 18 mm Drive, 594mm Overall
- RS Stock No.:
- 236-0442
- Mfr. Part No.:
- E.306-340D
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 8 035,32
(exc. VAT)
Kr. 10 044,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 035,32 |
*price indicative
- RS Stock No.:
- 236-0442
- Mfr. Part No.:
- E.306-340D
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic | |
| Torque Range | 17 → 340 Nm | |
| Drive Size | 14 x 18mm | |
| Overall Length | 594mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic | ||
Torque Range 17 → 340 Nm | ||
Drive Size 14 x 18mm | ||
Overall Length 594mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | ||
Insert Size 9 x 12, 14 x 18 mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom electronic torque wrenches numbered wrenches supplied with ISO 6789 calibration certificate. Pre-setting possible of 9 torque values. Memory 250 values with PC USB link. Supplied in plastic case with foam interior.
Accuracy: ± 2% between 20% and 100% wrench capacity
Measuring mode: peak or follower
Measuring unit: N·m, lbf.ft, lbf.in and kg.cm
Bits: 9 x 12 and 14 x 18 mm
Related links
- Facom Digital Torque Wrench 14 x 18 mm Drive, 594mm Overall
- Facom Digital Torque Wrench 14 x 18 mm Drive, 375mm Overall
- Facom Digital Torque Wrench 14 x 18 mm Drive, 360mm Overall
- Facom Digital Torque Wrench 14 x 18 mm Drive, 474mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall, RSCAL
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall