Britool, 70 → 330Nm, 1/2 in 70 → 330 Nm Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 342-5575
- Mfr. Part No.:
- EVT 3000A
- Brand:
- Britool
Stock information currently inaccessible
- RS Stock No.:
- 342-5575
- Mfr. Part No.:
- EVT 3000A
- Brand:
- Britool
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
| Brand | Britool | |
| Torque Range | 70 → 330Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in 70 → 330 Nm | |
| Overall Length | 825 mm Mechanical | |
| Accuracy | ±4 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Torque Range 70 → 330Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in 70 → 330 Nm | ||
Overall Length 825 mm Mechanical | ||
Accuracy ±4 % | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
Torque Wrench
Manufactured to BS6703: 1988Audio, visual and touch warnings when the required torque setting is reached ensure the highest degree of accuracy with minimum effortSupplied in plastic storage case
Note
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.