Schneider Electric XBT GT Series Magelis XBTGT Touch Screen HMI - 5.7 in, TFT Display, 320 x 240pixels
- RS Stock No.:
- 815-2437
- Mfr. Part No.:
- XBTGT2930
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-2437
- Mfr. Part No.:
- XBTGT2930
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XBT GT |
Product Range | Magelis XBTGT |
Display Type | TFT |
Manufacturer Part No. | XBTGT2930 |
Display Resolution | 320 x 240pixels |
Number of Ports | 2 |
Port Type | Ethernet(RJ45), USB |
Processor Type | CPU RISC |
Processor Speed | 266MHz |
Onboard Memory | 16 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Width | 135mm |
Minimum Operating Temperature | 0°C |
Display Size | 5.7 in |
Maximum Operating Temperature | +50°C |
Length | 167.5mm |
Depth | 59.5mm |
Dimensions | 167.5 x 135 x 59.5 mm |
Display Colour | Colour |