TDK T38 RM 5 Transformer Ferrite Core, 6700 nH, For Use With Broadband TransFormers
- RS Stock No.:
- 125-3369
- Mfr. Part No.:
- B65805J0000Y038
- Brand:
- TDK
Get a bulk buy discount
Add 25 more to save Kr. 85,25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 189,45
(exc. VAT)
Kr. 236,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 37,89 | Kr. 189,45 | - |
| 25 - 45 | Kr. 34,48 | Kr. 172,40 | Kr. 85,25 |
| 50 - 95 | Kr. 31,14 | Kr. 155,70 | Kr. 337,50 |
| 100 - 245 | Kr. 27,616 | Kr. 138,08 | Kr. 1 027,40 |
| 250 + | Kr. 23,064 | Kr. 115,32 | Kr. 3 706,50 |
*price indicative
- RS Stock No.:
- 125-3369
- Mfr. Part No.:
- B65805J0000Y038
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | RM 5 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Broadband TransFormers | |
| AL Rating | 6700nH | |
| Material | T38 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65805 | |
| Width | 12.3mm | |
| Length | 14.6mm | |
| Depth | 10.5mm | |
| Standards/Approvals | IEC 62317-4 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size RM 5 | ||
Product Type Transformer Ferrite Core | ||
For Use With Broadband TransFormers | ||
AL Rating 6700nH | ||
Material T38 | ||
Maximum Operating Temperature 155°C | ||
Series B65805 | ||
Width 12.3mm | ||
Length 14.6mm | ||
Depth 10.5mm | ||
Standards/Approvals IEC 62317-4 | ||
- COO (Country of Origin):
- CZ
EPCOS RM5 Ferrite Cores
EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.
EPCOS Ferrite Cores
Related links
- TDK T38 RM 5 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK T38 RM 6 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 RM 5 Transformer Ferrite Core For Use With Power TransFormers
- TDK N30 RM 8 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N30 P 18/11 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 ER 9.5/5 Transformer Ferrite Core For Use With Power TransFormers
- TDK N97 ER 11/5 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power TransFormers