TDK T38 RM 6 Transformer Ferrite Core, 8600 nH, For Use With Broadband TransFormers
- RS Stock No.:
- 170-1429
- Mfr. Part No.:
- B65807J0000Y038
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-1429
- Mfr. Part No.:
- B65807J0000Y038
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | RM 6 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Broadband TransFormers | |
| Core Type | Core without Centre Hole | |
| AL Rating | 8600nH | |
| Material | T38 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65807 | |
| Depth | 12.5mm | |
| Length | 17.9mm | |
| Standards/Approvals | IEC 62317-4 | |
| Width | 14.7mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size RM 6 | ||
Product Type Transformer Ferrite Core | ||
For Use With Broadband TransFormers | ||
Core Type Core without Centre Hole | ||
AL Rating 8600nH | ||
Material T38 | ||
Maximum Operating Temperature 155°C | ||
Series B65807 | ||
Depth 12.5mm | ||
Length 17.9mm | ||
Standards/Approvals IEC 62317-4 | ||
Width 14.7mm | ||
- COO (Country of Origin):
- CZ
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
Related links
- TDK T38 RM 6 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK T38 RM 5 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N48 RM 6 Transformer Ferrite Core For Use With Transformers, Resonant Circuit Inductors
- TDK N87 RM 6 Transformer Ferrite Core For Use With Transformer
- TDK N30 RM 8 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 E 20/10/6 Transformer Ferrite Core For Use With Power TransFormers
- TDK N30 P 18/11 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N97 RM 7 Transformer Ferrite Core For Use With Power TransFormers