TDK N48 RM 6 Transformer Ferrite Core, 250 nH, For Use With Transformers, Resonant Circuit Inductors
- RS Stock No.:
- 170-1430
- Mfr. Part No.:
- B65807N0250A048
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
Kr. 9 523,00
(exc. VAT)
Kr. 11 904,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 19,046 | Kr. 9 523,00 |
*price indicative
- RS Stock No.:
- 170-1430
- Mfr. Part No.:
- B65807N0250A048
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | RM 6 | |
| For Use With | Transformers, Resonant Circuit Inductors | |
| AL Rating | 250nH | |
| Material | N48 | |
| Maximum Operating Temperature | 155°C | |
| Series | B65807 | |
| Width | 14.7mm | |
| Standards/Approvals | IEC 62317-4 | |
| Depth | 12.5mm | |
| Length | 17.9mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size RM 6 | ||
For Use With Transformers, Resonant Circuit Inductors | ||
AL Rating 250nH | ||
Material N48 | ||
Maximum Operating Temperature 155°C | ||
Series B65807 | ||
Width 14.7mm | ||
Standards/Approvals IEC 62317-4 | ||
Depth 12.5mm | ||
Length 17.9mm | ||
- COO (Country of Origin):
- CZ
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
Related links
- TDK N48 RM 6 Transformer Ferrite Core For Use With Transformers, Resonant Circuit Inductors
- TDK N48 RM 10 Transformer Ferrite Core For Use With Transformers, Resonant Circuit Inductors
- TDK N48 P 36/22 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- TDK N48 P 14/8 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- TDK N48 P 18/11 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- TDK T38 RM 6 Transformer Ferrite Core For Use With Broadband TransFormers
- TDK N87 RM 6 Transformer Ferrite Core For Use With Transformer
- TDK N41 RM 12 Transformer Ferrite Core, 250 nH