TDK N87 RM 6 Transformer Ferrite Core, 2400 nH, For Use With Transformer

Get a bulk buy discount

Add 1000 more to save Kr. 181,00

View bulk pricing options

Subtotal (1 box of 500 pairs)*

Kr. 7 310,00

(exc. VAT)

Kr. 9 140,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500Kr. 14,62Kr. 7 310,00-
1000 - 1000Kr. 14,439Kr. 7 219,50Kr. 181,00
1500 +Kr. 14,263Kr. 7 131,50Kr. 535,50

*price indicative

RS Stock No.:
167-8248
Mfr. Part No.:
B65807J0000R087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

RM 6

Product Type

Transformer Ferrite Core

For Use With

Transformer

Core Type

Ferrite

AL Rating

2400nH

Material

N87

Maximum Operating Temperature

180°C

Series

B65807

Standards/Approvals

IEC 62317-4

Length

17.9mm

Depth

12.5mm

Width

14.7mm

RM 6, 8 & 10 Cores


Cores without centre hole for transformer applications

Delivered as sets

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy