TDK N87 E 20/10/6 Transformer Ferrite Core, 171 nH, For Use With Power TransFormers

Subtotal (1 box of 1470 units)*

Kr. 7 320,60

(exc. VAT)

Kr. 9 143,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 410 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1470 +Kr. 4,98Kr. 7 320,60

*price indicative

RS Stock No.:
170-1538
Mfr. Part No.:
B66311G0250X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

E 20/10/6

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

Core Type

Type E

AL Rating

171nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66311

Depth

10.1mm

Length

20.4mm

Width

5.9mm

Standards/Approvals

IEC 61246

COO (Country of Origin):
IN

EPCOS B66311 E20/10/6 Ferrite Cores


EPCOS B66311 E20/10/6 ferrite cores have a rectangular centre leg with Compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy