TDK N87 ETD 49 Transformer Ferrite Core, 525 nH, For Use With SMPS transformers

Get a bulk buy discount

Add 240 more to save Kr. 192,72

View bulk pricing options

Subtotal (1 box of 120 units)*

Kr. 3 754,56

(exc. VAT)

Kr. 4 693,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
120 - 120Kr. 31,288Kr. 3 754,56-
240 - 480Kr. 30,485Kr. 3 658,20Kr. 192,72
600 +Kr. 29,723Kr. 3 566,76Kr. 939,00

*price indicative

RS Stock No.:
167-8334
Mfr. Part No.:
B66367G0500X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

ETD 49

Product Type

Transformer Ferrite Core

For Use With

SMPS transformers

Core Type

ETD

AL Rating

525nH

Material

N87

Maximum Operating Temperature

100°C

Series

B66367

Depth

24.9mm

Standards/Approvals

IEC 61185

Width

16.7mm

Length

48.5mm

ETD 49 Ferrite Cores


Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy