TDK N87 ETD 49/25/16 Transformer Ferrite Core, 314 nH, For Use With SMPS transformers, Power TransFormers

Get a bulk buy discount

Add 240 more to save 1%

View bulk pricing options

Subtotal (1 reel of 120 units)*

Kr. 3 271,44

(exc. VAT)

Kr. 4 089,36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
120 - 120Kr. 27,262Kr. 3 271,44-
240 - 480Kr. 26,925Kr. 3 231,001%
600 +Kr. 26,597Kr. 3 191,642%

*price indicative

RS Stock No.:
170-1566
Mfr. Part No.:
B66367G1000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

ETD 49/25/16

Product Type

Transformer Ferrite Core

For Use With

SMPS transformers, Power TransFormers

Core Type

ETD

AL Rating

314nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66367

Width

16.7mm

Depth

24.9mm

Length

48.5mm

Standards/Approvals

IEC 61185

COO (Country of Origin):
CZ

EPCOS B66367 ETD 49/25/16 Transformer Ferrite Cores


EPCOS B66367 series ETD 49/25/16 transformer ferrite cores conform to IEC 61185. They are designed for switch mode power supply transformers with an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, with construction from either N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores


Related links