TDK N27 E 32/33/70 Transformer Ferrite Core, 8850 nH, For Use With Transformer
- RS Stock No.:
- 167-8386
- Mfr. Part No.:
- B66371G0000X127
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
Kr. 2 256,87
(exc. VAT)
Kr. 2 821,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 120 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 270 | Kr. 75,229 | Kr. 2 256,87 |
| 300 - 570 | Kr. 73,197 | Kr. 2 195,91 |
| 600 - 720 | Kr. 71,523 | Kr. 2 145,69 |
| 750 - 1470 | Kr. 70,661 | Kr. 2 119,83 |
| 1500 + | Kr. 69,822 | Kr. 2 094,66 |
*price indicative
- RS Stock No.:
- 167-8386
- Mfr. Part No.:
- B66371G0000X127
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | E 32/33/70 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Transformer | |
| AL Rating | 8850nH | |
| Material | N27 | |
| Series | B66371 | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Length | 70.5mm | |
| Depth | 33.2mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size E 32/33/70 | ||
Product Type Transformer Ferrite Core | ||
For Use With Transformer | ||
AL Rating 8850nH | ||
Material N27 | ||
Series B66371 | ||
Width 32mm | ||
Standards/Approvals No | ||
Length 70.5mm | ||
Depth 33.2mm | ||
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- TDK N27 E 32/33/70 Transformer Ferrite Core For Use With Transformer
- TDK N27 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N27 E 13/7/4 Transformer Ferrite Core For Use With Power TransFormers, Miniature TransFormers
- TDK N27 EC 70 Transformer Ferrite Core For Use With Power Transformer
- TDK N27 ETD 34 Transformer Ferrite Core, 2400 nH
- TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH
- TDK N27 EC 41 Transformer Ferrite Core, 2700 nH
- TDK N27 PM 50/39 Transformer Ferrite Core, 7400 nH