TDK N27 E 25/13/7 Transformer Ferrite Core, 1750 nH, For Use With Power TransFormers
- RS Stock No.:
- 170-1539
- Mfr. Part No.:
- B66317G0000X127
- Brand:
- TDK
Subtotal (1 reel of 900 units)*
Kr. 4 707,00
(exc. VAT)
Kr. 5 886,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | Kr. 5,23 | Kr. 4 707,00 |
*price indicative
- RS Stock No.:
- 170-1539
- Mfr. Part No.:
- B66317G0000X127
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | E 25/13/7 | |
| For Use With | Power TransFormers | |
| Core Type | Type E | |
| AL Rating | 1750nH | |
| Material | N27 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66317 | |
| Length | 25mm | |
| Depth | 12.8mm | |
| Width | 7.5mm | |
| Standards/Approvals | IEC 61246 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size E 25/13/7 | ||
For Use With Power TransFormers | ||
Core Type Type E | ||
AL Rating 1750nH | ||
Material N27 | ||
Maximum Operating Temperature 155°C | ||
Series B66317 | ||
Length 25mm | ||
Depth 12.8mm | ||
Width 7.5mm | ||
Standards/Approvals IEC 61246 | ||
- COO (Country of Origin):
- IN
EPCOS B66317 E25/13/7 Ferrite Cores
EPCOS B66317 E25/13/7 ferrite cores have a rectangular centre leg with Compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- TDK N27 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK, Vertical Coil Former for use with E 25/13/7 Core
- TDK N27 E 13/7/4 Transformer Ferrite Core For Use With Power TransFormers, Miniature TransFormers
- TDK N27 E 32/33/70 Transformer Ferrite Core For Use With Transformer
- TDK, Yoke Clamp Clip for use with E 25/13/7 Core
- TDK for use with E 25/13/7 Core Horizontal Coil Former
- TDK N87 E 30/15/7 Transformer Ferrite Core For Use With Power TransFormers