TDK N87 PQ 40/40 Transformer Ferrite Core, 4300 nH, For Use With Power TransFormers

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 45 units)*

Kr. 2 501,91

(exc. VAT)

Kr. 3 127,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
45 - 405Kr. 55,598Kr. 2 501,91
450 - 855Kr. 54,04Kr. 2 431,80
900 - 1080Kr. 52,594Kr. 2 366,73
1125 - 2205Kr. 51,589Kr. 2 321,51
2250 +Kr. 50,977Kr. 2 293,97

*price indicative

RS Stock No.:
170-1481
Mfr. Part No.:
B65883A0000R087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

PQ 40/40

For Use With

Power TransFormers

Core Type

Ferrite

AL Rating

4300nH

Material

N87

Series

B65883A

Standards/Approvals

IEC 62317-13

Width

28mm

Depth

19.9mm

Length

40.5mm

COO (Country of Origin):
CZ

EPCOS PQ Ferrite Cores


EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy