TDK N87 EFD 30 Transformer Ferrite Core, 2050 nH, For Use With DC DC Converter
- RS Stock No.:
- 483-3624
- Mfr. Part No.:
- B66423G0000X187
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
Kr. 73,44
(exc. VAT)
Kr. 91,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 915 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 14,688 | Kr. 73,44 |
*price indicative
- RS Stock No.:
- 483-3624
- Mfr. Part No.:
- B66423G0000X187
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | EFD 30 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | DC DC Converter | |
| AL Rating | 2050nH | |
| Material | N87 | |
| Maximum Operating Temperature | 180°C | |
| Series | B66423 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 9.1mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size EFD 30 | ||
Product Type Transformer Ferrite Core | ||
For Use With DC DC Converter | ||
AL Rating 2050nH | ||
Material N87 | ||
Maximum Operating Temperature 180°C | ||
Series B66423 | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 9.1mm | ||
Length 30mm | ||
EFD 25/13/9 & EFD 30/15/9 Cores
EPCOS Ferrite Cores
Related links
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 25 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With Power TransFormers Flat TransFormers
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Flat TransFormers