TDK N87 EFD 30/15/9 Transformer Ferrite Core, 315 nH, For Use With DC/DC Converter, Flat TransFormers, Power
- RS Stock No.:
- 170-1589
- Mfr. Part No.:
- B66423U0315K187
- Brand:
- TDK
Subtotal (1 reel of 300 units)*
Kr. 2 568,90
(exc. VAT)
Kr. 3 211,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | Kr. 8,563 | Kr. 2 568,90 |
*price indicative
- RS Stock No.:
- 170-1589
- Mfr. Part No.:
- B66423U0315K187
- Brand:
- TDK
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
| Brand | TDK | |
| Core Size | EFD 30/15/9 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | DC/DC Converter, Flat TransFormers, Power TransFormers | |
| AL Rating | 315nH | |
| Material | N87 | |
| Series | B66423 | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size EFD 30/15/9 | ||
Product Type Transformer Ferrite Core | ||
For Use With DC/DC Converter, Flat TransFormers, Power TransFormers | ||
AL Rating 315nH | ||
Material N87 | ||
Series B66423 | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66423 EFD 30/15/9 Transformer Ferrite Cores
B66423 EFD 30/15/9 transformer ferrite cores from EPCOS are Ideal for DC-DC converters. These are E cores with a lower centre leg that has been flattened, and are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from either N87 or N97 ferrite material.
EPCOS Ferrite Cores
Related links
- TDK N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With Power TransFormers Flat TransFormers
- TDK N97 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Flat
- TDK N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Flat TransFormers
- TDK N97 EFD 25/13/9 Transformer Ferrite Core For Use With Flat TransFormers DC/DC
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter