- RS Stock No.:
- 169-6981
- Mfr. Part No.:
- 1510-001-150E
- Brand:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-6981
- Mfr. Part No.:
- 1510-001-150E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Peli Equipment Case
The Peli equipment case is the lightest premium protector case. The polypropylene material makes it durable. The case has a height of 559mm, depth of 229mm and a width of 351mm. It is available in orange colour and has wheels.
Features and Benefits
Automatic pressure equalization valve
Comfortable rubber over-moulded top and side handles
Easy-open, double-step latches
Maximum authorised cabin luggage
Open cell core with solid wall design, strong and light in weight
O-ring seal
Personalised nameplate service available
Retractable extension handle
Stainless steel hardware and padlock protectors
Strong polyurethane wheels with stainless steel bearings
Unconditionally guaranteed
Watertight, crushproof and dust proof
Comfortable rubber over-moulded top and side handles
Easy-open, double-step latches
Maximum authorised cabin luggage
Open cell core with solid wall design, strong and light in weight
O-ring seal
Personalised nameplate service available
Retractable extension handle
Stainless steel hardware and padlock protectors
Strong polyurethane wheels with stainless steel bearings
Unconditionally guaranteed
Watertight, crushproof and dust proof
Empty case - Foam inserts not included.
Applications
Industries
Transits
Transits
Certifications
DEF STAN 81-41
IP67 rating
IP6X rating
IPX7 rating
IP67 rating
IP6X rating
IPX7 rating
Specifications
Attribute | Value |
---|---|
Material | Polymer |
Internal Height | 500 mm |
Series | 1510 |
Internal Width | 280 mm |
Internal Depth | 190mm |
Internal Dimensions | 501 x 279 x 193mm |
External Height | 559 mm |
External Width | 351 mm |
External Depth | 229mm |
External Dimensions | 559 x 351 x 229mm |
Watertight or Waterproof | Yes |
Wheels | Yes |
Material Type | Polymer |
Colour | Orange |
Lockable | Yes |
IP Rating | IP67 |
Weight | 5.4kg |